Skip to content

TE Connectivity 640457-3

Header Friction Lock MTA-100 3 250 VAC Polyester Tin Copper Alloy Tin

Mfr. Part #: 640457-3 / RS Stock #: 70083658

TE Connectivity

TE Connectivity 640457-3

Mfr. Part #: 640457-3
RS Stock #: 70083658

Description

Header Friction Lock MTA-100 3 250 VAC Polyester Tin Copper Alloy Tin

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

550

$0.1485

2750

$0.13662

5500

$0.1188

11000

$0.10395

Additional Inventory

Can ship in 10 days:

15275

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 550
Multiples Of: 550
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL
Alternate Mfr Part Number
640457-3
Angle
Right Angle Degree(s)
Color
White
Connector Type
MTA-100
Contact Centerline Spacing
0.100 in
Contact Material
Copper Alloy
Contact Plating
Tin
Contact Shape
Square
Contact Termination Area Plating
Tin
Current Rating
5 A
Housing Color
White
Housing Material
Polyester
Mounting Hole Size
0.04 in
Mounting Type
PCB Mount
Number of Contacts
3
Number of Positions
3
Number of Rows
1
Operating Temperature
55 to 105 °C
Overall Length
0.3 "
Pin Length
0.14 ”
Pin Spacing
0.1 in
Pitch
2.54 mm
Post Size
0.025 in.
Primary Type
Board Mount
Product Header
Right Angle Notched PCB Header
Special Features
Pinstrip, Square Post
Standards
RoHS Compliant, ELV Compliant, UL 94V-0
Terminal Post Length
0.14 in
Termination
Solder
Type
Header
Voltage Rating
250 V

Overview

AMP Friction Back Header

Discrete wire to board ? 2-piece interconnection. Insulation displacement wire termination. - MTA Post Headers: 0.100" Centers. - Insulation: Polyester. UL94V-0 rated. Natural color. - Posts: Tin-plated copper alloy. Meets the material requirements to Table 23.1 of UL 1410 Standards for Television Receiver and Video Products (Wire-to-post connectors only). UL Recognized File No. E 28476. CSA Certified File No. LR17189.
Copper alloy contact, polyester housing, copper alloy solder tail