Skip to content

TE Connectivity 608036-2

Tape, Silicone Fusion, 1 In., 0.51mm., 36 ft.,, 127 g., Gray with Blue Stripe

Mfr. Part #: 608036-2 / RS Stock #: 70084824

TE Connectivity

TE Connectivity 608036-2

Mfr. Part #: 608036-2
RS Stock #: 70084824

Description

Tape, Silicone Fusion, 1 In., 0.51mm., 36 ft.,, 127 g., Gray with Blue Stripe

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

80

$70.31

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 80
Multiples Of: 80
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adhesive Type
Silicone Thermosetting
Alternate Mfr Part Number
608036-2
Application
General Purpose
Base Material
Silicon Rubber
Color
Blue ; Gray
Dimensions
0.00 in W
Length per Roll
36' (10.97m)
Material
Silicone Rubber
Package Type
Roll
Product Header
Silicon Fusion Tape
Protection Class
Tape, Fusion
Quantity
1
Special Features
Corrosion Resistant
Tape Thickness
0.02” (0.508mm)
Tape Type
Silicone Fusion
Type
Self Fusing

Overview

TE DWP125 Series
TE Connectivity single wall adhesive-lined DWP-125 tubing provide environmentally sealing, electrical insulation and strain relief of in-line components, electrical connections, wire terminations, and splices. They can be used to bundle wires for flexible light duty harnesses. Also to identify or Color code wires, cables, terminals and electronic components. The DWP-125 series environmentally seal and protect a wide variety of electrical applications, including wire splices, terminations, breakouts and connector to cable transitions.