Skip to content

TE Connectivity 608036-1

Tape, Silicone Fusion, 1 In., 0.51 mm., 36ft., 127 g., Red with Blue Stripe

Mfr. Part #: 608036-1 / RS Stock #: 70084822

TE Connectivity

TE Connectivity 608036-1

Mfr. Part #: 608036-1
RS Stock #: 70084822

Description

Tape, Silicone Fusion, 1 In., 0.51 mm., 36ft., 127 g., Red with Blue Stripe

In Stock:

17

Price

Qty.

Standard Price

1

$46.80

5

$44.46

10

$43.52

25

$42.59

50

$41.65

100

$40.72

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adhesive Type
Silicone Thermosetting
Alternate Mfr Part Number
608036-1
Application
General Purpose
Base Material
Silicon Rubber
Color
Blue ; Red
Dimensions
0.00 in W
Length per Roll
36' (10.97m)
Material
Silicone Rubber
Package Type
Roll
Product Header
Silicon Fusion Tape
Protection Class
Tape, Fusion
Quantity
1
Special Features
Corrosion Resistant
Tape Thickness
0.02” (0.508mm)
Tape Type
Silicone Fusion
Temperature Range
-76 to 392 F
Type
Self Fusing

Overview

Silicon Fusion Tape
Silicone Fusion Tape has a center color stripe on one side throughout the length which serves as a guide to proper coverage when wrapping.