Skip to content

TE Connectivity 5EFM1S

AC Power Entry Module, 5A, 120VAC, Panel Mount, Quick Connect, M Series

Mfr. Part #: 5EFM1S / RS Stock #: 70185604

TE Connectivity

TE Connectivity 5EFM1S

Mfr. Part #: 5EFM1S
RS Stock #: 70185604

Description

AC Power Entry Module, 5A, 120VAC, Panel Mount, Quick Connect, M Series

In Stock:

490

Price

Qty.

Standard Price

1

$36.71

5

$33.78

10

$31.21

100

$28.27

Additional Inventory

Manufacturer Lead Time:

19 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2-6609129-3
Current Rating
5 A
Cx Capacitance
0.01 μF
Cy Capacitance
0.005 μF
Filter Type
IEC
Frequency
50/60 Hz
Gender
Male
Inductance
0.93 mH
Leakage Current
0.25/0.5 mA
Line to Ground Hipot Rating
2250 VDC
Line to Line Hipot Rating
1450 VDC
Mounting Type
Panel Mount
Number of Poles
3
Operating Temperature
-10 to 40 °C
Panel Cut Out
3.27x1.15 ”
PEM Type
Filter/Fuse/Switch
Product Header
M Series Power Entry Module
Resistance
1.5 Megaohms ; 6000 Gigaohms
Switch Type
DPST
Termination
Quick Connect
Type
Filter ; Fuse ; Switch
Version
Standard
Voltage Rating
250 V

Overview

TE Connectivity Corcom Filters: M Series Multi-Function Inlet Filters: Slim Power Entry Module Family with multiple options that consume minimal depth behind panels. Features:
  • Family of slim power entry modules that consume minimal depth behind panel
  • Four compact modules each provide a different option combination
  • Available non-filtered or with one of four filter circuits designed to meet a wide variety of applications
  • Optional voltage selector configured for either 2 or 4 voltage selection
  • Optional DPST on/off switch
  • Included fuseholder accepts either single 3AG fuse or dual metric fuses
  • Snap-in or flange mounting styles