Skip to content

TE Connectivity 58074-1

Hand Crimper Tool, Manual, Handle Assembly, Pistol Grip, Certi-Crimp Series

Mfr. Part #: 58074-1 / RS Stock #: 70089835

TE Connectivity

TE Connectivity 58074-1

Mfr. Part #: 58074-1
RS Stock #: 70089835

Description

Hand Crimper Tool, Manual, Handle Assembly, Pistol Grip, Certi-Crimp Series

In Stock:

36

Price

Qty.

Standard Price

1

$166.57

5

$158.24

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Actuation
Manual
Alternate Mfr Part Number
58074-1
Handle Color
Blue
Material Type
Nylon
Replacement Part For
58063-2 Die Head ; 608868-1 Crimper
Type
Handle Assembly
Weight
3.5 oz

Overview

Features
  • Lightweight Easy to Use
  • Ratchet Control Will Not Release Cam Trigger Until it is Fully Bottomed
  • Ratchet Release
  • "U"- Shaped Key Slides Into Handle to Hold Interchangeable Heads Securely
  • Material of handle: Molded Nylon