Skip to content

TE Connectivity 5748642-1

Conn,D-Sub,Cable Socket,62Pos,STR,HDP-22Series,CrimpSnap,22AWG,ShieldingEncl.Kit

Mfr. Part #: 5748642-1 / RS Stock #: 70041364

TE Connectivity

TE Connectivity 5748642-1

Mfr. Part #: 5748642-1
RS Stock #: 70041364

Description

Conn,D-Sub,Cable Socket,62Pos,STR,HDP-22Series,CrimpSnap,22AWG,ShieldingEncl.Kit

In Stock:

200

Price

Qty.

Standard Price

1

$16.71

Additional Inventory

Manufacturer Lead Time:

5 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 200
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
5748642-1
Angle
Straight Degree(s)
Housing Material
PVC
Insert Material
Thermoplastic
Number of Contacts
62
Number of Rows
3
Primary Type
D-Sub
Shell Material
Full Metal Shell
Shield Material
Steel
Special Features
Shielded
Standards
UL94 V-0
Termination
Crimp
Type
Socket
Wire Size
22 AWG