Skip to content

TE Connectivity 5555165-1

Modular Jack 6 Pos. RJ25 Cat 3 SideEntry (Right Angle) PCB Mount 1X1

Mfr. Part #: 5555165-1 / RS Stock #: 70042927

TE Connectivity

TE Connectivity 5555165-1

Mfr. Part #: 5555165-1
RS Stock #: 70042927

Description

Modular Jack 6 Pos. RJ25 Cat 3 SideEntry (Right Angle) PCB Mount 1X1

In Stock:

220

Price

Qty.

Standard Price

1

$0.97

10

$0.82

25

$0.76

50

$0.70

Additional Inventory

Can ship in 10 days:

1005

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL ; CSA
Alternate Mfr Part Number
5555165-1
Angle
Right Angle Degree(s)
Cable Type
Cat 3
Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Gold Plated Nickel
Current Rating
1.5 Amp
Housing Material
Polyester
Mode
Singlemode
Number of Contacts
6
Primary Type
RJ25
Termination
Through Hole
Type
Modular Jack
Voltage Rating
150 V

Overview

Features:
  • Meets or Exceeds FCC Part 68 Rules and Regulations; REAPE-76 and UL 1863, Communication Circuit Accessories
  • Available in Both Top and Side Entry
  • Available in Both Shielded and Unshielded Versions
  • 20 dB Shielding Effectiveness from 30 MHz to 400 MHz