TE Connectivity 52924
Terminal Spring Spade, Short, 26-22 AWG, 6, Straint Closed Barrel, PIDG Series
Mfr. Part #: 52924 / RS Stock #: 70085111
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.50
10
$0.425
25
$0.39
50
$0.36
100
$0.335
500
$0.31
Additional Inventory
Can ship in 10 days:
160774
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Color
Yellow
Contact Material
Phosphor Bronze
Contact Plating
Tin
Gender
Female
Insulation Diameter
0.082 ”
Insulation Type
Nylon
Overall Length
0.679 "
Overall Width
0.250 "
Special Features
Barrel
Stud Size
#6 (M3.5) in
Type
Fork Tongue
Wire Size
22-26 AWG