TE Connectivity 5226600-1
UHF Connector Plug Coaxial Cable Dual Tin Nickel Coaxial Polypropylene
Mfr. Part #: 5226600-1 / RS Stock #: 70042582
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.26
10
$3.00
25
$2.72
50
$2.51
100
$2.35
500
$2.05
1000
$1.83
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Cable Type
RG-/U 58 ; RG-/U 58A ; RG-/U 58B ; RG-/U 58C
Contact Plating
Tin
Dielectric Material
Polypropylene
Gender
Plug
Housing Finish
Nickel
Mating Type
Threaded
Mounting Type
Cable Mount
Polarity
Normal
Primary Type
UHF
Size
Mini in
Termination
Crimp
Type
Cable Plug
Voltage Rating
335 V
Overview
TE Connectivity UHF Connector - Miniature Crimp Cable Plug
Miniature UHF coaxial cable plug connector with a dual crimp style termination. This Miniature UHF coaxial cable plug has nickel plated miniature body, polypropylene dielectric and tin plated Center contact. The cable types that this Miniature UHF coaxial cable plug can be used with are RG58, 58A, 58B and 58C
Miniature UHF coaxial cable plug connector with a dual crimp style termination. This Miniature UHF coaxial cable plug has nickel plated miniature body, polypropylene dielectric and tin plated Center contact. The cable types that this Miniature UHF coaxial cable plug can be used with are RG58, 58A, 58B and 58C