TE Connectivity 5-1437723-9
24 Pole Cable Mount Connector Plug, 23, 24 Shell Size
Mfr. Part #: 5-1437723-9 / RS Stock #: 70287961
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$36.21
5
$32.96
10
$30.78
50
$28.97
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2476796
Contact Type
Pin ; Socket
Family Name
CPC Series
Gender
Cable Plug
IP Rating
IP65
Mating Type
In-Line
Mounting Type
Cable Mount
Number of Contacts
24
Primary Type
Standard Circular Plastic
Type
CPC
Overview
Cable Mount Shells Series 1 & 2
TE Connectivity's CPC Series 1 & 2 cable mount shells are designed to provide a quick, safe and convenient connection system, with a securing screw-down coupling ring and standard and low-density variants available. The circular configuration of contacts ensures efficient use of board space. TE Connectivity CPCs are made from high quality thermoplastic housing, resulting in a robust design that is ideal for prolonged use.
TE Connectivity's CPC Series 1 & 2 cable mount shells are designed to provide a quick, safe and convenient connection system, with a securing screw-down coupling ring and standard and low-density variants available. The circular configuration of contacts ensures efficient use of board space. TE Connectivity CPCs are made from high quality thermoplastic housing, resulting in a robust design that is ideal for prolonged use.