Skip to content

TE Connectivity 352112RFT

Resistor,Thick Film,Res 12 Ohms,Pwr-Rtg 2 W,Tol 1%,SMT,2512,TCR 100 ppm/DegC,TR

Mfr. Part #: 352112RFT / RS Stock #: 70294421

TE Connectivity

TE Connectivity 352112RFT

Mfr. Part #: 352112RFT
RS Stock #: 70294421

Description

Resistor,Thick Film,Res 12 Ohms,Pwr-Rtg 2 W,Tol 1%,SMT,2512,TCR 100 ppm/DegC,TR

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$0.27029

500

$0.26225

1000

$0.25156

5000

$0.23794

10000

$0.2189

Additional Inventory

Can ship in 10 days:

210

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2176070-3
Element Material
Thick Film
Package Type
2512 (6432 mm)
Packaging
Tape & Reel
Power Rating
2 W
Resistance
12 Ohms
Resistance Range
0 to 999 Ohms
Temperature Coefficient
±100 ppm/°C
Termination
SMD
Tolerance
1 %