Skip to content

TE Connectivity 3520680KJT

Resistor,Thick Film,Res 680 Kilohms,Pwr-Rtg 1 W,Tol 5%,SMT,2512,TCR 200 ppm/DegC

Mfr. Part #: 3520680KJT / RS Stock #: 70294409

TE Connectivity

TE Connectivity 3520680KJT

Mfr. Part #: 3520680KJT
RS Stock #: 70294409

Description

Resistor,Thick Film,Res 680 Kilohms,Pwr-Rtg 1 W,Tol 5%,SMT,2512,TCR 200 ppm/DegC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

10

$0.06859

500

$0.06652

1000

$0.06385

5000

$0.06033

10000

$0.05547

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 10
Multiples Of: 10
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
5-1622820-6
Element Material
Thick Film
Package Type
2512 (6432 mm)
Power Rating
1 W
Resistance
680 KiloOhms
Resistance Range
1 to 999 KiloOhms
Temperature Coefficient
±200 ppm/°C
Termination
SMD
Tolerance
5 %

Overview

Tyco Electronics is pleased to introduce this low cost high power device, suitable for auto placement in volume, and for most applications, including high frequency operations, owing to the short lead structure.

Features:
  • 1 Watt at 70°C
  • Small Size to Power Ratio
  • Value Marked on Resistor
  • 400 Volt Maximum Overload
  • 200 Volt Working Voltage
  • Laboratory Kit Available
  • Low Profile