Skip to content

TE Connectivity 3-171367-1

Multi-Interlock Mark II Series 21 Way 2 Row Right Angle PCB Wire to Board

Mfr. Part #: 3-171367-1 / RS Stock #: 70299325

TE Connectivity

TE Connectivity 3-171367-1

Mfr. Part #: 3-171367-1
RS Stock #: 70299325

Description

Multi-Interlock Mark II Series 21 Way 2 Row Right Angle PCB Wire to Board

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$12.39

5

$11.40

10

$9.91

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Right Angle Degree(s)
Contact Material
Brass
Mounting Type
Through Hole
Number of Contacts
21
Number of Rows
2
Termination
Solder
Type
Wire - Board

Overview

TE Connectivity MIC (Multiple Interlock Connectors) Shrouded PCB Header Connectors
A range of MIC (Multiple Interlock Connectors) shrouded header connectors available as vertical or right angle PCB mounting. These MIC shrouded header connectors have through hole solder terminals, 6mm row spacing and tab terminals.