TE Connectivity 3-1437719-9
TRIAD 01 Series, 7 Pole Cable Mount Subminiature Connector Socket, IP65
Mfr. Part #: 3-1437719-9 / RS Stock #: 70283491
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$128.61
10
$126.12
50
$122.27
100
$109.38
250
$96.57
1000
$76.62
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
3-1437719-9
Contact Type
Socket
Features
Shielded ; Strain Relief
Housing Finish
Brass ; Tribor Plated
IP Rating
IP65
Keyed Position
Keyed
Mating Type
In-Line
Mounting Type
Cable Mount
Number of Contacts
7
Packaging
Bulk
Primary Type
Industrial
Termination
Solder Cups
Type
Cable Socket
Overview
Cable Plug, Socket & Assembly
Cable mount plugs and sockets will mate each other to make in-line connections as well as with panel and PCB mount types. They are supplied complete with assembly tool and instructions. Alternatively, cable assemblies are available also that have 3-meter cable lengths and are pre-wired and molded onto cable plugs. The body shell is the same size for all number of ways.
Cable mount plugs and sockets will mate each other to make in-line connections as well as with panel and PCB mount types. They are supplied complete with assembly tool and instructions. Alternatively, cable assemblies are available also that have 3-meter cable lengths and are pre-wired and molded onto cable plugs. The body shell is the same size for all number of ways.