Skip to content

TE Connectivity 2102352-2

Raychem,Conn,Cir,Kit,Recept,8 Pos,Sz 8,CeeLok FAS-T,26-24 AWG,Black ZnNi,Key N

Mfr. Part #: 2102352-2 / RS Stock #: 70272189

TE Connectivity

TE Connectivity 2102352-2

Mfr. Part #: 2102352-2
RS Stock #: 70272189

Description

Raychem,Conn,Cir,Kit,Recept,8 Pos,Sz 8,CeeLok FAS-T,26-24 AWG,Black ZnNi,Key N

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

50

$395.44

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 50
Multiples Of: 50
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Plating
Gold
Features
Shielded
Gender
Male pins ; Receptacle
Housing Finish
Aluminum ; Black Zinc Nickel Plated
IP Rating
IP67
Keyed Position
N (Normal)
Mating Type
Threaded
Mounting Type
Panel Mount ; Bulkhead
Number of Contacts
8
Packaging
Bulk
Primary Type
MIL/Aero
Series
CeeLok FAST Series
Termination
Solder
Type
38999 Commercial

Overview

TE Connectivity CeeLok FAS-T Circular Receptacle Connector Kit

CeeLok FAS-T field terminable I/O circular receptacle connector kit for aerospace, Defense and marine applications which can provide 1 Gbit-Ethernet and 10 Gbit Ethernet when used with Cat 5e, Cat 6A or Cat 7 cables. These CeeLok FAS-T ethernet circular receptacle connector kits are configured in a size 8, MIL-C-38999 Series III style electroless nickel or black zinc plated metal shell that offers both strain relief and EMI protection. An 8-position insert made from high temperature thermoplastic accepts removable BeCu alloy crimp pin contacts that can be terminated to 24 or 26 AWG wire. When mated, these CeeLok FAS-T ethernet circular receptacle connectors are sealed to IP67 and have an altitude immersion of 70,000 ft. Each CeeLok FAS-T circular receptacle connector kit consists of a receptacle assembly, jam nut, O-ring and 10 pin contacts. These CeeLok FAS-T ethernet connectors are available with a choice of 3 keying options, 'Normal' 'A' and 'B', please see additional data table for codes and manufacturers datasheet for details of codes.