Skip to content

TE Connectivity 205203-3

D-Sub Crimp Connector, 9 Position, Size 20, Mating Retention, AMPLIMITE Series

Mfr. Part #: 205203-3 / RS Stock #: 70082669

TE Connectivity

TE Connectivity 205203-3

Mfr. Part #: 205203-3
RS Stock #: 70082669

Description

D-Sub Crimp Connector, 9 Position, Size 20, Mating Retention, AMPLIMITE Series

In Stock:

2705

Price

Qty.

Standard Price

1

$1.50

10

$1.31

25

$1.25

50

$1.19

100

$1.13

500

$1.05

1000

$0.90

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL Recognized ; UL Listed and CSA Certified
Alternate Mfr Part Number
205203-3
Angle
Straight Degree(s)
Application
Commercial
Gender
Female
Housing Finish
Tin
Insert Material
Thermoplastic
Number of Contacts
9
Number of Rows
2
Primary Type
D-Sub
Shell Material
Full Metal Shell
Shell Plating
Tin
Standards
UL94 V-0
Termination
Crimp
Type
Socket
Voltage Rating
250 V
Wire Size
20 AWG

Overview

AMPLIMITE® HDP-20 Metal Shell Connectors

Tin-plated shell with grounding indents on the plugs. Insert is black thermoplastic, rated 94V-O.
  • Contact Rating (with 20 AWG Wire): 7.5 Amps.
  • Termination Resistance: 5K megohms.
  • Engagement Force: 12 Oz.
  • Separation Force: 0.75 Oz.
  • Mating Force: 8 Oz. per contact.
    CONTACTS NOT INCLUDED. Uses contact size 20 DF contacts.