TE Connectivity 2013290-1
0.6mm Pitch 204 Way, Straight SMT DIMM Socket
Mfr. Part #: 2013290-1 / RS Stock #: 70285019
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
4080
$9.94
20400
$9.14
40800
$7.95
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
2013290-1
Angle
Straight Degree(s)
Body Material
Thermoplastic
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Number of Contacts
204
Pin Spacing
0.024” (0.6mm) in
Primary Type
DIMM
Termination
Solder