Skip to content

TE Connectivity 2-2013289-1

DDR3 DIMM Sockets 204 Position Right Angle 1.5 V

Mfr. Part #: 2-2013289-1 / RS Stock #: 70285381

TE Connectivity

TE Connectivity 2-2013289-1

Mfr. Part #: 2-2013289-1
RS Stock #: 70285381

Description

DDR3 DIMM Sockets 204 Position Right Angle 1.5 V

In Stock:

2

Price

Qty.

Standard Price

1

$6.36

10

$5.85

25

$5.31

50

$4.90

100

$4.58

500

$4.01

1000

$3.56

Additional Inventory

Can ship in 10 days:

128

  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
2-2013289-1
Angle
Right Angle Degree(s)
Body Material
Thermoplastic
Contact Material
Copper Alloy
Contact Plating
Gold Over Nickel
Number of Contacts
204
Pin Spacing
0.024” (0.6mm) in
Primary Type
DIMM
Termination
Solder