TE Connectivity 1932000-1
Socket 240 way 2 row DIMM DDR3
Mfr. Part #: 1932000-1 / RS Stock #: 70468588
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.07
5
$2.82
10
$2.46
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Above PC Board Height
23.1 mm[.9 in] mm
Housing Color
Natural
Housing Material
High Temperature Nylon
Keying
Standard
Number of Keys
1
Number of Positions
240
Number of Rows
2
Product Type
Socket
Row to Row Spacing
1.9 mm[.075 in] in
Socket Type
Memory Card