Skip to content

TE Connectivity 1776293-2

2 Pos 30A w/Wire Protector 8mm Pitch

Mfr. Part #: 1776293-2 / RS Stock #: 70088775

TE Connectivity

TE Connectivity 1776293-2

Mfr. Part #: 1776293-2
RS Stock #: 70088775

Description

2 Pos 30A w/Wire Protector 8mm Pitch

In Stock:

1246

Price

Qty.

Standard Price

1

$2.02

10

$1.76

25

$1.68

50

$1.60

100

$1.51

500

$1.41

1000

$1.21

Additional Inventory

Can ship in 10 days:

3000

Manufacturer Lead Time:

19 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL Recognized
Color
Natural
Current Rating
30 A
Family Name
BUCHANAN Family
Number of Poles
2
Number of Rows
2
Pin Spacing
0.315 in. (8mm) in
Type
Barrier Block
Voltage Rating
250 V
Wire Size
12-26 AWG

Overview

Tyco Electronics offers the most extensive line of Europa products in five pitches: 8 mm (0.315), 10 mm (0.394), 12 mm (0.472), 13.5 mm (0.531), 14.5 mm (0.571). These terminal blocks offer a modular design, tubular contacts, high voltage and current ratings, and a broad wire range. The wire protectors supply a plate to shield the wire from being cut by the screw. Applications include Motor Controls, Power Supplies, Telecom, Valve Actuators, Spa Controllers, and Lighting.

Features
  • Connect Wire Directly to Contacts — No Wire Lugs Needed
  • Wire Protectors Virtually Eliminate Twisting and Breaking of Wires
  • Contacts Are Recessed in Housings for Safety and to Prevent Short Circuits
  • High Voltage and Current Ratings
  • Broad Wire Range