Skip to content

TE Connectivity 1658620-2

Conn, Rect,Interconnect System,Cable Socket,14 Cont,IDC,AMP-LATCH, NOVO Series

Mfr. Part #: 1658620-2 / RS Stock #: 70085705

TE Connectivity

TE Connectivity 1658620-2

Mfr. Part #: 1658620-2
RS Stock #: 70085705

Description

Conn, Rect,Interconnect System,Cable Socket,14 Cont,IDC,AMP-LATCH, NOVO Series

In Stock:

34

Price

Qty.

Standard Price

1

$1.48

10

$1.29

25

$1.23

50

$1.17

100

$1.11

500

$1.04

Additional Inventory

Can ship in 10 days:

61

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL
Angle
Straight Degree(s)
Color
Black
Contact Material
Phosphor Bronze
Contact Plating
Gold Over Nickel
Current Rating
1 A
Housing Material
Thermoplastic
Number of Contacts
14
Number of Positions
14
Number of Rows
2
Operating Temperature
-55 to 105 °C
Overall Length
0.980 "
Pin Spacing
0.1 in
Pitch
2.54 mm
Primary Type
Cable Connector
Product Header
Novo Type AMP-LATCH™ Ribbon Cable Connector
Special Features
Military Polarized
Termination
IDC
Type
Receptacle