Skip to content

TE Connectivity 1445856-1

Strain Relief Thermoplastic Circular Plastic 11 Black Straight

Mfr. Part #: 1445856-1 / RS Stock #: 70086187

TE Connectivity

TE Connectivity 1445856-1

Mfr. Part #: 1445856-1
RS Stock #: 70086187

Description

Strain Relief Thermoplastic Circular Plastic 11 Black Straight

In Stock:

2338

Price

Qty.

Standard Price

1

$7.25

10

$6.67

25

$6.06

50

$5.58

100

$5.22

500

$4.57

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Connector Type
Circular Plastic
Family Name
CPC Series
Housing Material
Thermoplastic
Primary Type
CPC
Standards
RoHS Compliant, ELV Compliant
Type
Strain Relief

Overview

Thermoplastic Housing, Shell Size 11, Black , Circular Plastic Connector

- Description
  • Connector System Comes In Wire-to-Wire, Wire-to-Board and Wire-to-Panel

    - Configurations
  • Two Shell Sizes Accommodate Either 1-4 or 5-9 Contact Positions
  • Existing Mini-Universal MATE-N-LOK Stamped and Formed Contacts Designed for Up to 500 Mating Cycles When Plated with Gold or Up to 50 Cycles with Tin Plating

    - Application
  • Ideal for Industrial, Instrumentation and Transportation Applications Where Size, Contact Density and Environmental Exposure Are Primary Concerns
  • Nylon Housings Offer Good Resistance to a Wide Range of Chemical Agents While the IP67 Sealing Helps Prevent Ingress of Dirt or Fluids That Could Have an Adverse Effect on the Contact Interface

    - Key Features
  • Pre-Positioned 1/4 Turn Coupling Ring with Positive Lock and Alignment
  • Unique Contact Pattern for Each Position Size Helps Prevent Accidental Mating with Other Position Sizes
  • Sealed to IP67
  • Front or Rear Jam Nut Mounting
  • No Assembly Required
  • Receptacle Available In Free-Hanging or Panel Mount Versions
  • Alternate Keys Available

    - Electrical Specification
  • Current Carrying Capacity: 5 Amps
  • Operating Voltage: 600 VAC Minimum
  • Dielectric Withstanding Voltage: 2200 VAC Minimum

    - Mechanical Specification
  • Field Repairable Contacts
  • Positive Latching
  • Housing - Single Piece Design, Plastic
  • Wire Termination - Crimp
  • Mating Application:
    Wire-to-Wire
    Wire-to-Panel (Able to Be Sealed at the Panel ? Jam Nut Mounting)
    Wire-to-Board (Vertical and Right Angle)

    - Materials
  • Seal, Wire Entry: Elastomer, Yellow
  • Seal, Peripheral: Elastomer, Gray
  • Housing: Thermoplastic, Black
  • Ring, Coupling: Thermoplastic, Black
  • Nut, Jam Brass, Nickel Plated
  • Plate, Seal Retention: Thermoplastic, Black