Skip to content

TE Connectivity 104257-2

Receptacle Housing, Thermoplastic, 0.100 in, IDC, AMPMODU MTE Series

Mfr. Part #: 104257-2 / RS Stock #: 70083335

TE Connectivity

TE Connectivity 104257-2

Mfr. Part #: 104257-2
RS Stock #: 70083335

Description

Receptacle Housing, Thermoplastic, 0.100 in, IDC, AMPMODU MTE Series

In Stock:

1140

Price

Qty.

Standard Price

1

$0.55

10

$0.4675

25

$0.429

50

$0.396

100

$0.3685

500

$0.341

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL
Angle
Straight Degree(s)
Color
Black
Contact Type
MTE (IDC)
Family Name
AMPMODU Interconnect System
Housing Material
Thermoplastic
Housing Type
Receptacle
Matrix Centerline
0.100 in.
Number of Contacts
3
Number of Rows
1
Operating Temperature
-65 to 105 °C
Overall Length
0.298 "
Pin Spacing
0.1 in
Pitch
2.54 mm
Primary Type
Cable Connector
Product Header
AMPMODU Single Row Housing
Standards
RoHS Compliant, ELV Compliant
Termination
IDC
Type
Receptacle

Overview

Receptacle Assembly Housing, Thermoplastic Housing Material, 0.100 in. Centerline Matrix, Black

  • Materials: Housings — Black Thermoplastic, UL 94V-0 Rated; Contact — Copper Alloy