Skip to content

TE Connectivity 1-608036-2

Tape, Silicone Fusion, 1 In., 0.51 mm., 36 ft., 127 g., Clear with Blue Stripe

Mfr. Part #: 1-608036-2 / RS Stock #: 70084828

TE Connectivity

TE Connectivity 1-608036-2

Mfr. Part #: 1-608036-2
RS Stock #: 70084828

Description

Tape, Silicone Fusion, 1 In., 0.51 mm., 36 ft., 127 g., Clear with Blue Stripe

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

80

$70.31

160

$68.20

240

$66.09

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 80
Multiples Of: 80
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Adhesive Type
Silicone Thermosetting
Application
General Purpose
Base Material
Silicon Rubber
Color
Blue ; Clear
Dimensions
0.00 in W
Length per Roll
36' (10.97m)
Material
Silicone Rubber
Package Type
Roll
Product Header
Silicon Fusion Tape
Protection Class
Tape, Fusion
Quantity
1
Special Features
Corrosion Resistant
Tape Thickness
0.02” (0.508mm)
Tape Type
Silicone Fusion
Type
Fusion