Skip to content

TE Connectivity 1-5102153-2

Header, Conn,Interconnect System,PCB Plug,64 Cont,Solder,AMP-LATCH Series,Black

Mfr. Part #: 1-5102153-2 / RS Stock #: 70042833

TE Connectivity

TE Connectivity 1-5102153-2

Mfr. Part #: 1-5102153-2
RS Stock #: 70042833

Description

Header, Conn,Interconnect System,PCB Plug,64 Cont,Solder,AMP-LATCH Series,Black

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

390

$7.58

1950

$6.97

3900

$6.06

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 390
Multiples Of: 390
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL
Angle
Straight Degree(s)
Color
Black
Contact Material
Brass/Phosphor Bronze
Contact Plating
Gold Over Nickel
Housing Material
Thermoplastic
Mounting Hole Size
0.106 in
Number of Contacts
64
Number of Rows
2
Overall Length
3.96 "
Pin Length
0.11 ”
Pin Spacing
0.1 in
Pitch
2.54 mm
Primary Type
Board Mount
Product Header
Universal Ejection Pin Header
Special Features
Breakaway
Termination
Solder
Type
Vertical Header