TE Connectivity 1-2199298-2
Connector 8P DIP SKT 300 CL LDR PB FREE
Mfr. Part #: 1-2199298-2 / RS Stock #: 71373899
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.06688
Additional Inventory
Manufacturer Lead Time:
3 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
1-2199298-2
Angle
Vertical Straight Degree(s)
Contact Type
Socket
Current Rating
1 A
Flammability Rating
UL 94V-0
Mounting Type
PCB Mount
Number of Positions
8
Number of Rows
2
Pitch
0.1 in. (2.54 mm) in
Row to Row Spacing
0.3 in. (7.62 mm) in
Temperature Operating Range
-40 to 221 F(-40 to 105 C) °C
Termination
Through Hole ; Solder
Type
DIP Sockets
Wire Size
5180-13100 AWG