Skip to content

TE Connectivity 1-207216-6

CPC RECEPT ASSEMBLY SIZE 17-28

Mfr. Part #: 1-207216-6 / RS Stock #: 70346375

TE Connectivity

TE Connectivity 1-207216-6

Mfr. Part #: 1-207216-6
RS Stock #: 70346375

Description

CPC RECEPT ASSEMBLY SIZE 17-28

In Stock:

18

Price

Qty.

Standard Price

1

$32.23

5

$29.65

10

$26.91

50

$24.82

Additional Inventory

Can ship in 10 days:

76

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Plating
Gold
Family Name
CPC Series
Gender
Female Socket
Housing Finish
Thermoplastic
Keyed Position
Keyed
Mating Type
Threaded
Mounting Type
Panel Mount ; Through Hole ; Flange Mount
Number of Contacts
28
Packaging
Tray
Primary Type
Standard Circular Plastic
Termination
Solder
Type
CPC

Overview

TE CONNECTIVITY - CPC Family of Series - Circular Plastic Connectors:

Versatile and rugged, cost effective design. CPC comes in six different series to allow you to choose the product best suited to your design requirements. Mounting options include panel mount, free-hanging and wire-to-board. The receptacle and plug housings accept Type III+ or Size 20 signal contacts, Type XII power contacts or AMP POWERBAND contacts. The housings come in configurations designed to handle signal, power or combinations of signal and power in the same housing. Sealing to IP67 is also available.


Features:
  • Lightweight, all-plastic and metal-shell connectors
  • UL 94V-0 rated and made of stabilized, heat resistant, self-extinguishing thermoplastic material
  • Quick connect/disconnect capability with thread assist, positive detent coupling
  • Built-in pin and socket protection
  • Polarized for proper mating of connector halves
  • Removable contacts and replaceable coupling ring make field repair easy

    Applications:
  • Industrial machinery, factory automation; material handling equipment
  • Rail and Transit vehicles and systems
  • Medical Instrumentation & Equipment
  • Communication equipment, networking, data storage, computers & peripherals
  • HVAC, Commercial and building equipment
  • Lighting and signage
  • Motor vehicles - Auto/bus/truck; off-road and recreational vehicles; agricultural machinery; construction equipment
  • Aerospace and defense equipment and systems