Skip to content

TE Connectivity 1-1579007-6

Extraction Tool, Use with AMP MCP 2.8 Contact System, Pro Engineer Series

Mfr. Part #: 1-1579007-6 / RS Stock #: 70089979

TE Connectivity

TE Connectivity 1-1579007-6

Mfr. Part #: 1-1579007-6
RS Stock #: 70089979

Description

Extraction Tool, Use with AMP MCP 2.8 Contact System, Pro Engineer Series

In Stock:

39

Price

Qty.

Standard Price

1

$74.44

5

$70.72

10

$69.23

25

$67.74

Additional Inventory

Can ship in 10 days:

30

Manufacturer Lead Time:

11 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
1-1579007-6
Application
Only for symmetrical contacts
Contact Style
JPT, SPT, TAB
Contact Type
927824 ; 964326 to 1 ; 927771 ; 963714 ; 1355048 ; 1394011 ; 964312
Dimensions
4.21 in L
For Use With
Junior Power Timer (JTP) ; Receptacle Contacts From Junior Power Timer (JTP) Housings
Primary Type
Extraction
Replacement Part For
539961-1, 539962-1, 726482-1, 726503-1, 726548-1, 965733-1, 968107-1, 7-525450-5
Type
Extraction Tool

Overview

TE Connectivity Extraction Tool for Junior Power Timer Contacts

Extraction tool for removing Junior Power Timer receptacle contacts and 2.8mm tab contacts from Junior Power Timer and 2.8mm housings. This extraction tool consists of a tool handle, tool cover with locking latches and an extraction tool tip. The extraction tool tip releases the receptacle contact from within the contact cavity by depressing the locking lances, the contact can then be removed from the housing by pulling the wire.