Skip to content

TE Connectivity 1-1437719-2

TRIAD 01 Series, 5 Pole Cable Mount Subminiature Connector Plug

Mfr. Part #: 1-1437719-2 / RS Stock #: 70283398

TE Connectivity

TE Connectivity 1-1437719-2

Mfr. Part #: 1-1437719-2
RS Stock #: 70283398

Description

TRIAD 01 Series, 5 Pole Cable Mount Subminiature Connector Plug

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$46.94

10

$45.96

50

$44.62

100

$39.90

250

$35.16

1000

$26.45

Additional Inventory

Can ship in 10 days:

84

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Type
Pin
IP Rating
IP65
Mounting Type
Cable Mount
Number of Contacts
5
Primary Type
Industrial
Type
Cable Plug

Overview

Cable Plug
Cable plug in 3 or 5 way version for pin or socket contacts in 1A or 3A versions