TE Connectivity DEUTSCH M39029/31-240
Contact Pin, Size 20, Gold Plating, Crimp Termination, 20-24 AWG, Deutsch
Mfr. Part #: M39029/31-240 / RS Stock #: 70417022
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$1.33
10
$1.16
25
$1.11
50
$1.05
100
$1.00
500
$0.93
1000
$0.80
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
0004-058-100L
Contact Plating
Gold
Contact Size
20 AWG
Current Rating
7.5 A
Primary Type
38999
Termination
Crimp
Type
Pin
Overview
Mil-C-38999 Pin and Socket Contacts