Skip to content

TE Connectivity DEUTSCH D38999/24FB35PN

Circular Connector, Jam Nut Receptacle w/Pins, MIL-DTL-38999 III Series

Mfr. Part #: D38999/24FB35PN / RS Stock #: 71093983

TE Connectivity DEUTSCH

TE Connectivity DEUTSCH D38999/24FB35PN

Mfr. Part #: D38999/24FB35PN
RS Stock #: 71093983

Description

Circular Connector, Jam Nut Receptacle w/Pins, MIL-DTL-38999 III Series

In Stock:

2

Price

Qty.

Standard Price

1

$145.68

3

$134.02

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Type
Pin
Gender
Female
Primary Type
Sealed
Type
Receptacle, Jam Nut

Overview

TE Connectivity MIL-DTL-38999 Connector System — Family of I, III, IV Series | DEUTSCH DTS & ACT Family — Circular MIL-DTL-38999 Series III Style:

DEUTSCH DTS Series and ACT Series are the standard circular connector for use in harsh military and aerospace environments. High density layouts with up to 187 data connections and power contacts rated up to 23A. They feature a triple-start coupling with anti-decoupling ratchet for high vibration applications, grounded plug for superior EMI shielding and 100% scoop-proof contacts for blind-mate coupling. They are qualified to stringent MIL-DTL-38999 Series III specifications.

DTS Series: Lightweight aluminum shells for environmentally sealed versions and stainless steel for harsh environment. ACT Series: Composite shells, offering a light weight and a high resistance to corrosion. Inserts are available in nine shell sizes, with contact arrangements meeting EN3645-002.

MIL-DTL-38999 Series III Series Features:
  • Shell: Aluminum, composite, stainless steel, marine bronze
  • Plating: Olive drab cadmium, passivated, electroless or electrodeposited nickel, nickel PTFE, black zinc nickel
  • Insert: Thermoplastic and fluorinated silicone elastomer
  • EMI Spring Fingers: Nickel or cadmium-plated beryllium copper
  • O-Ring: Fluorinated silicone elastomer
  • Sine Vibration: Up to 60 g for 36 hr.
  • Random Vibration: Up to 41.7 g for 16 hr. at 175 C / Up to 50 g for 16 hr. at ambient temperature
  • Shock: 300 g, 3 ms in the 3 axes
  • Durability: 500 mating cycles (1500 cycles for composite connectors)
  • 100% metal-to-metal bottoming for excellent EMI grounding protection
  • Connector is grounded when the shells meet, even before the contacts are engaged
  • Trapezoidal thread for excellent shell-to-shell continuity
  • High-quality silicone seals to help maximize tear resistance and sealing memory
  • Self-locking threaded coupling
  • Elongated mounting holes for flexible mounting with standard EN3645 box or wall mount receptacles
  • Contact retention system provides excellent contact retention under severe vibration

    MIL-DTL-38999 Connector System Features:
  • High resistance mechanical aluminum shells
  • Stainless steel shells for hermetic version
  • Corrosion: 500 hours salt spray protection for class W
  • R.F.I. fingers
  • Plugs and receptacles are equipped with thermoplastic and elastomer insert
  • Thermoplastic clips molded directly with insert
  • Hermetic receptacle shells with glass insert
  • Removable crimping contacts (SAE-AS 39029)
  • Sealing receptacle with contacts for printed circuit board
  • Hermetic receptacle with solder contacts, contacts for printed circuit board
  • Connector in accordance with specifications MIL-DTL-38999 Series III
  • Connector QPL (to order as per QPL)