Skip to content

TDK-Lambda RWS600B-24/CO2

AC-DC Power Supply, 24V 25A, 600W, PCB Coating, RWS600B Series

Mfr. Part #: RWS600B-24/CO2 / RS Stock #: 70564360

TDK-Lambda

TDK-Lambda RWS600B-24/CO2

Mfr. Part #: RWS600B-24/CO2
RS Stock #: 70564360

Description

AC-DC Power Supply, 24V 25A, 600W, PCB Coating, RWS600B Series

In Stock:

2

Price

Qty.

Standard Price

1

$313.16

3

$291.24

Additional Inventory

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Family Name
RWS-B Family
Number of Outputs
1
Output Current
25 A
Output Power
600 W
Output Voltage
24 VDC
Primary Type
AC-DC
Series
RWS600B Series
Type
Industrial

Overview

TDK Lambda RWS-B Series — 50W to 600W Single Output General Purpose Power Supplies: Offering solid performance at a reasonable price, the RWS-B Series of 50 to 1500W power supplies feature 10 year electrolytic capacitor lifetimes, ensuring long field life. The products are backed by a seven year warranty and are available with output voltages from 5 to 48V. In addition to IEC/EN/UL 60950-1 certification, medically certified RWS1000B/ME and RWS1500B/ME models to IEC 60601-1 are also available. RWS-B models operate from a universal AC input of 85 — 265V to meet a wide range of applications, including industrial, medical, test & measurement, broadcast, communications and LED signage. Features:
  • Compact Size
  • Better Field Reliability
  • Lower Cost of Ownership
  • Supports Worldwide Use
  • Easier System Integration
  • 10 Year e-cap Lifetime
  • 7 Year Warranty
  • Global Safety Approvals