Skip to content

TDK-Lambda PAH50S48-12/V

DC-DC Converter, Out 12VDC, In 36 to 76VDC, PCB, Encapsulated, Commercial, 1

Mfr. Part #: PAH50S48-12/V / RS Stock #: 70177838

TDK-Lambda

TDK-Lambda PAH50S48-12/V

Mfr. Part #: PAH50S48-12/V
RS Stock #: 70177838

Description

DC-DC Converter, Out 12VDC, In 36 to 76VDC, PCB, Encapsulated, Commercial, 1

Out of Stock

Price

Qty.

Standard Price

1

$89.02

10

$85.03

25

$80.24

Additional Inventory

PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
PAH50S4812/V
Configuration
Encapsulated
Efficiency
86% %
Input Current
1.24 A (Typ.) W
Input Voltage Range
36 to 76 VDC
Isolation
Isolated
Isolation Voltage
1.5 kV ; 1500 V
Maximum Operating Temperature
100 °C
Minimum Operating Temperature
-40 °C
Mounting Type
PCB Mount ; Through Hole
Number of Outputs
1
Operating Temperature
-40 to 100 °C
Operation
Switching
Output
12VDC@4.2A
Output Current
4.2 A
Output Power
50.4 W
Output Voltage
12 VDC
Primary Type
DC-DC
Product Header
PAH Series Half brick DC-DC Converter
Special Features
Remote On/Off ; Remote Sense
Type
Commercial

Overview

36 to 76 VDC Input Voltage, Isolated DC-DC Power Module/Converter
  • Efficiency is 79 % (Typ.)

  • Low Voltage Outputs
  • Industry Standard Size
  • Wide Adjustment Range
  • Wide Range Operating Temperature
  • Up to 70 A Output Current
  • Various Options Available