Skip to content

TDK-Lambda HWS30A-48/A

Power Supply;AC/DC-DC;48V@0.65A;85-265VAC/120-370VAC;Enclosed;PFC;HWS Series

Mfr. Part #: HWS30A-48/A / RS Stock #: 70334902

TDK-Lambda

TDK-Lambda HWS30A-48/A

Mfr. Part #: HWS30A-48/A
RS Stock #: 70334902

Description

Power Supply;AC/DC-DC;48V@0.65A;85-265VAC/120-370VAC;Enclosed;PFC;HWS Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$64.47

5

$61.89

10

$59.96

Additional Inventory

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Number of Outputs
1
Operation
PFC
Output Current
0.65 A
Output Power
31 W
Output Voltage
48 VDC
Primary Type
AC-DC

Overview

Features:
  • Compact Footprints Ranging from 1.24" × 3.23" × 3.15"
  • Wide Range Universal Input
  • Power Factor Corrected
  • High Efficiency
  • Five-Year Warranty
  • UL508 Listed, SEMI F47 Compliant (208 V Input)
  • UL60950, CSA60950, EN60950 and CE Mark
  • -40°C Start-Up, Conformally Coated Versions Available (Contact Allied)
    Benefits:
  • Lower Cost of Ownership
  • Easier System Cooling
  • Supports Global Usage