TDK-Lambda HWS30A-15/A
Power Supply, AC/DC-DC, 15V@2A, 85-265VAC/120-370VAC, Enclosed, PFC, HWS Series
Mfr. Part #: HWS30A-15/A / RS Stock #: 70334849
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$64.47
5
$61.89
10
$60.60
25
$59.31
50
$58.02
Additional Inventory
Manufacturer Lead Time:
15 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Number of Outputs
1
Operation
PFC
Output Current
2 A
Output Power
30 W
Output Voltage
15 VDC
Primary Type
AC-DC
Overview
Features:
Compact Footprints Ranging from 1.24" × 3.23" × 3.15"
Wide Range Universal Input
Power Factor Corrected
High Efficiency
Five-Year Warranty
UL508 Listed, SEMI F47 Compliant (208 V Input)
UL60950, CSA60950, EN60950 and CE Mark
-40°C Start-Up, Conformally Coated Versions Available (Contact Allied)
Benefits:
Lower Cost of Ownership
Easier System Cooling
Supports Global Usage
Benefits: