Skip to content

TDK-Lambda HWS30A-12/HD

Power Supply,AC-DC,30W30W85265,115230VAC,12V 2.5A,30W No cover + Pcb coating

Mfr. Part #: HWS30A-12/HD / RS Stock #: 70562977

TDK-Lambda

TDK-Lambda HWS30A-12/HD

Mfr. Part #: HWS30A-12/HD
RS Stock #: 70562977

Description

Power Supply,AC-DC,30W30W85265,115230VAC,12V 2.5A,30W No cover + Pcb coating

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$77.69

5

$74.19

10

$70.03

Additional Inventory

Manufacturer Lead Time:

15 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Number of Outputs
1
Output Current
2.5 A
Output Power
30 W
Output Voltage
12 VDC
Primary Type
AC-DC
Series
HWS Series
Type
Industrial

Overview

HWS50-1500/HD Series Single Output Industrial Power Supplies

Features:
  • Limited Lifetime Warranty
  • -10 to +71°C Operation (-40°C start up)
  • Universal Input (85 - 265VAC)
  • Conformally coated pcbs
  • Class 1 Div 2 option (/RYHD suffi x)
  • Wide range AC Input