Skip to content

Tadiran TL-5276/W

Battery,Pack,Utility Metering,Lithium,3.6V,1Ah,2-Pin Connector,TL Series Series

Mfr. Part #: TL-5276/W / RS Stock #: 70102837

Tadiran

Tadiran TL-5276/W

Mfr. Part #: TL-5276/W
RS Stock #: 70102837

Description

Battery,Pack,Utility Metering,Lithium,3.6V,1Ah,2-Pin Connector,TL Series Series

In Stock:

2375

Price

Qty.

Standard Price

1

$9.71

10

$9.13

25

$8.89

50

$8.64

100

$8.40

250

$8.16

500

$7.96

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Battery Pack Type
Utility Metering Memory Back-Up
Capacity
1 Ah
Chemical System
Lithium
Operating Temperature
-67 to 185 °F
Primary Type
Replacement Battery Packs
Product Header
Lithium Battery
Size
Cylindrical in
Termination
Wired Connector
Type
Test Equipment
Voltage Rating
3.6 VDC

Overview

Features
  • Longest Life — 20 Years or More — Due to Their Low Self-Discharge Characteristics, and Hermetically-Sealed Construction
  • Highest Cell Voltage — More Than Twice the Voltage of Other Batteries (3.6 V)
  • Widest Operating Temperature Range: -55°C to +85°C (125°C for TLH Series)
  • Proven Performance and High Reliability — Used Successfully in the Harshest Environments
  • Optimum Cost-Efficiency — Saving Space and Reducing Weight; Lowest Cost Per Unit of Energy
  • Highest Energy Density