Skip to content

T&B LiquidTight Fittings by ABB 5357

Conduit Cable Gland, 2" NPT, Clamp Range 2 in, Malleable Iron, 5200/5300 Series

Mfr. Part #: 5357 / RS Stock #: 71035047

T&B LiquidTight Fittings by ABB

T&B LiquidTight Fittings by ABB 5357

Mfr. Part #: 5357
RS Stock #: 71035047

Description

Conduit Cable Gland, 2" NPT, Clamp Range 2 in, Malleable Iron, 5200/5300 Series

In Stock:

10

Price

Qty.

Standard Price

1

$131.36

5

$120.85

10

$115.60

25

$110.34

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accepted Cable Diameter
2 in
Bushing Material
Thermoplastic Nylon
Color
Metallic
Family Name
T&B Liquidtight Fittings
Material
Malleable Iron
Thread Size
NPT 2 in
UPC Code
786210053578

Overview

2 Inch 90 Degree Malleable Iron Insulated Liquidtight Connector Features:
  • Ability to install quickly with low torque effort
  • To positively bond conduit to box or enclosure.