Skip to content

T&B Fittings by ABB 2522

Liquid Tight Strain Relief Cord, 1/2in, Straight, Die Cast Zinc, MSG Series

Mfr. Part #: 2522 / RS Stock #: 70093127

T&B Fittings by ABB

T&B Fittings by ABB 2522

Mfr. Part #: 2522
RS Stock #: 70093127

Description

Liquid Tight Strain Relief Cord, 1/2in, Straight, Die Cast Zinc, MSG Series

In Stock:

319

Price

Qty.

Standard Price

1

$15.42

5

$14.65

10

$14.34

25

$14.03

50

$13.72

100

$13.42

200

$13.11

Additional Inventory

On order:

200

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Accepted Cable Diameter
0.375-0.500 in
Application
Used to connect flexible cord or power cable to a box or enclosure and provide adequate strain relief
Bushing Material
Neoprene
Color
Metallic
Dimensions
1.16 in H
Family Name
T&B Cord Fittings
Material
Die-Cast Zinc
Mounting Hole Size
44563 in
Product Header
Strain-Relief Fitting
Protection Class
Gland, Cable
Quantity
100
Thread Size
NPT 1/2 in
UPC Code
786210025223

Overview

Liquidtight Strain Relief Cord Connector, 1/2 Inch, Straight, Cord Range 0.375 to 0.500 Inch, Die Cast Zinc.