Skip to content

SYLVANIA 79291

Lamp, LED, Medium E26, A19, 2700 K, 12W, 1100 lm, Contractor Series Series

Mfr. Part #: 79291 / RS Stock #: 71075875

SYLVANIA

SYLVANIA 79291

Mfr. Part #: 79291
RS Stock #: 71075875

Description

Lamp, LED, Medium E26, A19, 2700 K, 12W, 1100 lm, Contractor Series Series

In Stock:

18

Price

Qty.

Standard Price

1

$7.14

5

$6.57

10

$6.07

100

$5.71

1000

$5.35

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Base Style
E26 ; Medium
Bulb Type
A19
Color
White
Color Temperature
2700 K
Life
11000 Hours
Life Hours
11000
Lumens
1100
Power
12 W
Replacement Part For
75W Incandescant
Size
Medium in
Type
LED
Voltage Rating
120 V
Wattage
12 W

Overview

SYLVANIA Contractor Series LED A19 Lamps - 11,000 Hours of Life:

Rated up to 11,000 hours at 70% lumen maintenance, Contractor Series LED A19 lamps offer years of service and reduce energy and maintenance costs. Contractor Series LED A19 lamps are environmentally preferred products. They are RoHS compliant and contain no mercury, lead or other hazardous materials. They emit no UV or IR radiation. A CRI of 80+ ensures good color definition. Available in warm white 2700K CCT, bright white 3500K CCT and daylight 5000K CCT, these lamps offer a great value where a non-dimmable, semi-directional lamp is appropriate in both homes and businesses.

Features:
  • Rated life: up to 11,000 hours (L70)
  • UV and IR free
  • Mercury and lead free
  • RoHS compliant
  • Available in 2700K, 3500K and 5000K color temperatures
  • Suitable for damp environments
  • Reduces energy consumption up to 86%
  • Lasts up to 11 times longer than incandescent lamps
  • No warm-up time, instant-on with full light output and stable color

    Applications:
  • Downlights
  • Pendant fixtures
  • Table lamps
  • Wall sconces
  • Healthcare
  • Hospitality
  • Residential
  • Retail