Skip to content

Switchcraft 855X

Plug Phone Solder Lug 1.106 Nickel-Plated Copper Alloy 0.125 in.

Mfr. Part #: 855X / RS Stock #: 70214286

Switchcraft

Switchcraft 855X

Mfr. Part #: 855X
RS Stock #: 70214286

Description

Plug Phone Solder Lug 1.106 Nickel-Plated Copper Alloy 0.125 in.

In Stock:

53

Price

Qty.

Standard Price

1

$6.61

10

$6.08

25

$5.52

50

$5.09

100

$4.76

500

$4.16

1000

$3.70

Additional Inventory

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Angle
Straight Degree(s)
Body Material
Copper Alloy
Insulation Type
Insulated
Mounting Type
Cable
Number of Contacts
2
Primary Type
Phone
Product Header
Micro-Plug® Subminiature Phone Plug
Size
0.097” in
Termination
Solder Lug ; Clamp
Type
Plug

Overview

2.5mm Micro Plugs
A series micro plugs from Switchcraft. These sub-miniature phone plugs are extremely small, rugged and can be wired for open or closed circuit operation, mates with TR24 jacks. Internally keyed insulators interlock all parts and jack tip springs grip mating plugs.