Switchcraft 12CL5MX
DIN Plug Straight Cord Plug 100 MegOhms (Min.) @ 77 degF 5 Milliohms (Min.)
Mfr. Part #: 12CL5MX / RS Stock #: 70214288
Price
Qty.
Standard Price
1
$20.68
5
$19.03
10
$17.27
50
$15.92
100
$14.89
500
$14.06
1000
$12.82
Additional Inventory
Manufacturer Lead Time:
16 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Cable Diameter
7/32 ”
Contact Plating
Tin
Contact Type
Pin
Features
Cable Clamp ; Strain Relief
Gender
Cable Plug
Housing Finish
Zinc Die Cast ; Nickel Plated
Housing Material
Metal
Housing Type
Metal
Insert Arrangement
4
Keyed Position
4
Mates With
Lock Flange Female Connectors & Sockets
Mating Type
Rotary
Mounting Type
Panel Mount
Number of Contacts
5
Packaging
Bulk
Primary Type
DIN
Special Features
30° Lock Ring
Strain Relief
External
Termination
Solder
Type
Mini-DIN
Overview
Switchcraft DIN Connector
Premium range of Key-Ribbed Twist Lock DIN Connectors from Switchcraft. Featuring a unique 30° locking mechanism to securely fasten the connection for a durable hold
Premium range of Key-Ribbed Twist Lock DIN Connectors from Switchcraft. Featuring a unique 30° locking mechanism to securely fasten the connection for a durable hold