Skip to content

Superior Electric SEG3000

UPS,Industrial,120VAC Out,2100/3000 W/VA,120VAC Sup,5.5min. Bkup,NEMA L5-30P In

Mfr. Part #: SEG3000 / RS Stock #: 70120947

Superior Electric

Superior Electric SEG3000

Mfr. Part #: SEG3000
RS Stock #: 70120947

Description

UPS,Industrial,120VAC Out,2100/3000 W/VA,120VAC Sup,5.5min. Bkup,NEMA L5-30P In

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$2,966.51

3

$2,818.19

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
  • Drop Ship Only: This item must be shipped from the manufacturer directly to your location.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Backup Time
5.5 min
Battery Type
12V ; 7AH Sealed Lead Acid
Battery Voltage
96 V
Capacity
3000 VA
Communication
RS232
Cord Length
6 ft
Input Connection
NEMA L5-30P [DELETE]
Input Type
NEMA L5-30P
Interface
RS232
Mounting Type
Desktop
Nominal Voltage
120 V
Operating Temperature
0 to 40 °C
Operation
Online
Output Frequency
50/60 Hz +/- 5% GHz
Output Type
(6) 5-15R or (3) 5-15R, 1-Duplex 6-20R
Output Voltage
120 VAC
Power Rating
2100 W ; 3000 VA
Product Header
True On-Line Sine Wave Design UPS
Standards
UL,CUL,FCC Class A
Supply Voltage
120 VAC
Type
Industrial
Voltage Regulation
± 2
Weight
81.6 lb

Overview

SEG Series Uninterruptible Power Supplies, ± 2% Voltage Regulation, 72/96 V Battery Voltage
  • True regenerative on-line design ?Input power factor correction ?Extended battery ready ?Compact size
    12 V, 7 AH sealed lead acid type battery.