Superior Electric PS25GR
Electrical Socket Plug Red 25A, Supercon Series
Mfr. Part #: PS25GR / RS Stock #: 70120691
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$73.95
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA
Color
Red
Contact Type
Socket
Cord Diameter
0.18 in
Current Rating
25 A
Grade
Engineering
Housing Material
Nylon Plastic
Number of Contacts
1
Number of Poles
1
Primary Type
Snap-On
Product Header
Supercon® Electrical Connector
Special Features
Accurate Circuit Identification
Termination
Screw
Type
Cable Plug
Voltage Rating
125 to 250 V ; 600 V
Overview
Supercon® Electrical Connectors, 25 A, 2.72 in. Overall Length
SUPERCON® electrical connectors incorporate advanced engineering features to provide safe, rapid and positive panel-board connections. Single conductor socket and pin type plugs and receptacles are offered for 25, 50, 100 and 250 A capacities. The 25, 50 and 100 A types are rated 125-250 VAC or VDC current interrupting, 600 V unenergized connect or disconnect use only; 250 A types are rated 600 V unenergized connect or disconnect use only. The 25, 50 and 100 A types are CSA Certified under File No. LR-17812. Plugs have functionally designed grips for handling ease. The variety of six colors permits wider latitude in patchboard distribution layouts. Wiring connection to the same plug can be either soldered or solderless. Cable fastening screws accommodate a wide range of cable sizes. Plug grips are of a simple, two-piece threaded construction for quick assembly. Receptacles are molded of color-matched nylon caps and bodies to permit rapid and accurate circuit identification front and back of panel. Wiring connection is made to a threaded stud by wire wraparound, by lug or bus bar.
Features:
Simplified, Quick Assembly
Positive-Grip Plug Design
Nylon Plastic Parts
Meets NAFTA Requirements
Available in Six Colors
SUPERCON® electrical connectors incorporate advanced engineering features to provide safe, rapid and positive panel-board connections. Single conductor socket and pin type plugs and receptacles are offered for 25, 50, 100 and 250 A capacities. The 25, 50 and 100 A types are rated 125-250 VAC or VDC current interrupting, 600 V unenergized connect or disconnect use only; 250 A types are rated 600 V unenergized connect or disconnect use only. The 25, 50 and 100 A types are CSA Certified under File No. LR-17812. Plugs have functionally designed grips for handling ease. The variety of six colors permits wider latitude in patchboard distribution layouts. Wiring connection to the same plug can be either soldered or solderless. Cable fastening screws accommodate a wide range of cable sizes. Plug grips are of a simple, two-piece threaded construction for quick assembly. Receptacles are molded of color-matched nylon caps and bodies to permit rapid and accurate circuit identification front and back of panel. Wiring connection is made to a threaded stud by wire wraparound, by lug or bus bar.
Features: