Skip to content

Sunon Fans KD0504PFS1.11.GN

DC Fan, 5V, 40x40x10mm, 8CFM, 1.3W, 32dBA, 7000RPM, Wire Leads

Mfr. Part #: KD0504PFS1.11.GN / RS Stock #: 70225939

Sunon Fans

Sunon Fans KD0504PFS1.11.GN

Mfr. Part #: KD0504PFS1.11.GN
RS Stock #: 70225939

Description

DC Fan, 5V, 40x40x10mm, 8CFM, 1.3W, 32dBA, 7000RPM, Wire Leads

Out of Stock

Price

Qty.

Standard Price

1

$4.40

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 0
PRODUCT DISCONTINUED
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Air Flow
8 CFM (227 L/Min.) CGM
Approximate Size
1.6 x 1.6 In. (40 x 40 mm)
Approximate Thickness
0.4 In. (10 mm)
Bearing Type
Sleeve
Configuration
Square
Current Rating
0.26 A
Fan Type
DC
Material
Plastic
Noise Level
32 dBA
Power Rating
1.3 W
Primary Type
Fan
Series
KD Series
Size
1.6 x 0.4 (40 x 10) In. (mm)
Speed
7000 RPM
Static Pressure
0.19 In. H2O (47.3 Pa) Pa
Termination
Wire Leads
Type
Square
Voltage Rating
5 VDC
Weight
17 g