Skip to content

Sumitomo Electric L-C-4

Conn Crimp Term Splice Butt PVDF L-C .750L Cable OD.070-.255in +125C

Mfr. Part #: L-C-4 / RS Stock #: 70455925

Sumitomo Electric

Sumitomo Electric L-C-4

Mfr. Part #: L-C-4
RS Stock #: 70455925

Description

Conn Crimp Term Splice Butt PVDF L-C .750L Cable OD.070-.255in +125C

In Stock:

371

Price

Qty.

Standard Price

1

$874.13

Additional Inventory

Manufacturer Lead Time:

10 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
189-10292
Angle
Straight Degree(s)
Color
Blue ; Clear
Connector Material
18% Cd, 32% Pb, 50% Sn
Inner Diameter
0.23500 in
Insulation Type
PVDF
Outer Diameter
0.070 to 0.255 in
Special Features
Convection / Hot Air
Splice Type
Solder
Standards
1745-23
Temperature Range
-55 to 125 C
Type
Butt Splice

Overview

We Supply Solutions…

Sumitube® STS devices allow for the reliable solder termination of a wide variety of coaxial cables as well as pin-to-pin, and wire-to-pin connection applications.

Sumitube® STS solders, strain-relieves, electrically insulates, and mechanically protects splices in a single, quick and easy step.

Sumitube® STS devices with meltable inserts also environmentally seal connections at the same time. Optional preinstalled wire or braid leads further enhance the versatility and number of uses for STS products.