Stewart Connector SS-39500-001
CAT6/CAT5e Plug, 8 Position, Conductor Size .036-.042 In, Qwik RJ45 Series
Mfr. Part #: SS-39500-001 / RS Stock #: 72785855
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$21.42
5
$19.71
10
$17.89
50
$16.49
100
$15.42
Additional Inventory
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Overview
Stewart Connector’s Qwik RJ45™ CAT6/CAT5E Modular Plugs are designed to be terminated to industry standard CAT5E and CAT6 cables while reducing assembly time and improving termination quality in the field.
Qwik RJ45™ CAT6/CAT5E Modular Plugs allow the installer to insert the cable into the connector prior to trimming conductors to required length. Stewart Connector’s 2940263-02 termination tool trims the cable conductors to required length while terminating the plug contacts. The Qwik RJ45™ Modular Plug eliminates the pre-trim step needed to assemble traditional RJ45 Modular Plugs reducing termination time.
Features:
Designed for quick and easy field termination
CAT5E and CAT6 performance rated
50 micro inches of gold plating on contacts
Contact designed for use on solid or stranded conductor cable
Terminates to cable diameter of up to .235”
Accommodates conductor diameters of .037” to .042”
Designed to terminate 24AWG and 26AWG conductors
Optional snagless slimline strain relief boot available
Capable of field or factory termination with Stewart Connector 2940263-02 or other available quick termination tools
Qwik RJ45™ CAT6/CAT5E Modular Plugs allow the installer to insert the cable into the connector prior to trimming conductors to required length. Stewart Connector’s 2940263-02 termination tool trims the cable conductors to required length while terminating the plug contacts. The Qwik RJ45™ Modular Plug eliminates the pre-trim step needed to assemble traditional RJ45 Modular Plugs reducing termination time.
Features: