Skip to content

StarTech.com WKSTNCM

Cable Management Sleeve - 2 m - Cable Organizer - Trimmable Fabric Cord Hider

Mfr. Part #: WKSTNCM / RS Stock #: 72012237

StarTech.com

StarTech.com WKSTNCM

Mfr. Part #: WKSTNCM
RS Stock #: 72012237

Description

Cable Management Sleeve - 2 m - Cable Organizer - Trimmable Fabric Cord Hider

In Stock:

2

Price

Qty.

Standard Price

1

$22.93

5

$21.10

10

$19.49

20

$17.66

50

$16.28

Additional Inventory

Can ship in 10 days:

1999

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Includes
Cable Management Sleeve
Material
Polyester and Nylon
Primary Type
Cable Management Sleeve
Warranty
2 Years

Overview

This flexible and lightweight cable-management sleeve, made of polyester and nylon fabric, provides an easy and inexpensive solution to cable clutter. Use it to keep cables organized behind your computer monitor, while still providing access to cables when needed. Wraps easily around your cables Simply open the rolled fabric to guide your cables through. The flexible sleeve automatically recoils to wrap around your cables. It can also expand to cover additional cables as needed. There are no tools required, and the cables do not need to be disconnected from the computer to be inserted into the cable-management sleeve. Trims to any length Using sharp scissors, you can cut the cable-management sleeve to your desired length, to fit neatly under your desk or table, or behind your media center. The WKSTNCM is backed by a StarTech.com 2-year warranty and free lifetime technical support.