Skip to content

StarTech.com WALLSTSI2

Wall Mounted Computer Workstation - Extendable Dual Monitor Arm & Keyboard Tray

Mfr. Part #: WALLSTSI2 / RS Stock #: 72014829

StarTech.com

StarTech.com WALLSTSI2

Mfr. Part #: WALLSTSI2
RS Stock #: 72014829

Description

Wall Mounted Computer Workstation - Extendable Dual Monitor Arm & Keyboard Tray

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$668.47

Additional Inventory

Can ship in 10 days:

30

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Capacity
19.84158 lb
Color
Silver
Includes
  • Aluminum Pole
  • Wall-Mount Bracket
  • Keyboard Tray
  • Cable Managers
  • Wrist Rest
  • Mouse Holder
  • Mouse Tray
  • Mouse Tray Fixed Plate
  • Hook-And-Loop Strip
  • Anti-Slip Rubber Strips
  • M3 Hex Keys
  • M6 Hex Keys
  • Wall-Mount Bracket With Lock Plate
  • M4 x 8 Screws
  • Eva Mouse Pad
  • Monitor Shoulder
  • User Manual
  • Spring Arms
  • Swivel Arms With Logo
  • Swivel Arms
  • Monitor Mounts
  • Wall Screws
  • Wall Screw Anchors
  • Hand Screws
  • Material
    Aluminum ; Steel and Plastic
    Mounting Type
    Wall Mount
    Size
    30 in
    Type
    Wall Mount Workstation
    Warranty
    2 Years

    Overview

    Increase your productivity, with a workstation that fits the way you work. Designed for a wide range of motion, this dual monitor wall-mounted computer workstation is easily adjustable with independent arms for your monitor and keyboard. Free Up Space Move the wall-mounted sit-stand desk into position to work. Then push it back against the wall when not in use, folding the arms close to the wall. It’s perfect for use in hospitals, clinics, warehouses, and other space-limited areas. Optimum Viewing Extend the articulating monitor arms up to 25.6" (65 cm) from the wall. For ideal positioning, you can tilt or swivel your monitors, or rotate 360 degrees. The dual-monitor sit-stand workstation supports two VESA mount (75x75, 100x100) monitors up to 30", with a maximum weight of 19.8 lb. (9 kg) per display. Convenient Height Adjustment This wall-mounted height-adjustable desk enables a wide range of users to work in comfort. Adjust the height of both arms along the pole up to 17.5" (44.5 cm), plus the spring monitor arm has a height adjustment range of 10.6" (27 cm). Adjustable Keyboard Tray Place your keyboard where you need it, with an independent keyboard tray that extends up to 30.9" (78.4 cm) from the wall. Tilt the keyboard back to make sure your wrists are in a neutral position while typing. Place your mouse in the holder when not in use. Easy Installation The modular design, with quick slide-and-click connections, makes installation easy and saves time when setting up multiple units. The TAA compliant WALLSTSI2 is backed by a StarTech.com 2-year warranty and free lifetime technical support.