Skip to content

StarTech.com USBDUP15

Standalone 1:5 USB Flash Drive Duplicator and Eraser - Flash Drive Copier

Mfr. Part #: USBDUP15 / RS Stock #: 72014824

StarTech.com

StarTech.com USBDUP15

Mfr. Part #: USBDUP15
RS Stock #: 72014824

Description

Standalone 1:5 USB Flash Drive Duplicator and Eraser - Flash Drive Copier

In Stock:

2

Price

Qty.

Standard Price

1

$851.45

3

$800.36

Additional Inventory

Can ship in 10 days:

134

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Bus Type
USB 2.0
Color
Black
Connector Configuration
6 - USB 2.0 Type-A
Output Voltage
5 DC V
Power Source
EPS-Powered
Type
Standalone 1 to 5 USB Flash Drive Duplicator
Warranty
2 Years

Overview

The USBDUP15 OnetoFive USB flash drive duplicator and eraser lets you quickly clone up to five backups of a single USB flash drive, or securely erase up to five flash drives, without connecting to a host computer. Maximum Portability Featuring a compact lightweight design that you can carry anywhere, and standalone operation that does not require a host computer, the flash drive duplicator and eraser has a small desktop footprint and is great for travel. Perfect for software and marketing content distribution in the office or on-the-go. Hassle-free Operation With an easy-to-read LCD display and intuitive four button menu operation, the USBDUP15 ensures hassle-free setup and control. The menu gives you push-button access to many value-added features that ensure simple task management such as: Capacity & Speed Check, Copy & Compare, Asynchronous Copy, and many more. It also provides numerous advanced setup options for experienced users. Fast Duplication and Secure Erasing This versatile device is both hard drive cloner and eraser in one, and offers two duplication modes (File & System Copy / Whole Copy) with up to 1.5GB/m at Whole Copy mode. It offers three erase modes (Quick Erase / Full Erase / DoD Erase) giving you the freedom to choose the best solution for your application. The USBDUP15 is TAA compliant and backed by a 2-year StarTech.com warranty and lifetime technical support. Note: The USBDUP15 flash drive duplicator supports copying/cloning to SD/ SDHC/ Micro SD/ MMC/ Mini SD/ CF media through a USB multimedia card reader (sold separately) and to Hard Drives or Solid State Drives through a hard drive docking station or USB enclosure (sold separately)